Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

450USC120MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 450USC120MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 450USC120MEFCSN25X30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC120MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.526 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC120MEFC25X30 | Rubycon | 0 | 450MXC120MEFC25X30-ND | 1,90215 € | Upgrade |
| 450MXC120MEFCSN25X30 | Rubycon | 0 | 450MXC120MEFCSN25X30-ND | 1,96500 € | Upgrade |
| 450USG120MEFC25X25 | Rubycon | 0 | 450USG120MEFC25X25-ND | 1,74350 € | Similar |
| LLS2W121MELA | Nichicon | 488 | 493-2602-ND | 3,50000 € | Direct |
| SLPX121M450C3P3 | Cornell Dubilier Knowles | 0 | 338-1958-ND | 1,91143 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,88575 € | 377,15 € |
| Unit Price without VAT: | 1,88575 € |
|---|---|
| Unit Price with VAT: | 2,24404 € |













