Direct
Parametric Equivalent
Direct
Upgrade

450TXW82MEFC16X40 | |
|---|---|
DigiKey Part Number | 450TXW82MEFC16X40-ND |
Manufacturer | |
Manufacturer Product Number | 450TXW82MEFC16X40 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450TXW82MEFC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW82MEFR16X35 | Rubycon | 328 | 1189-3215-ND | 3,92000 € | Direct |
| 450BXW82MEFR16X40 | Rubycon | 356 | 1189-3214-ND | 4,11000 € | Parametric Equivalent |
| UCY2W820MHD | Nichicon | 0 | 493-6957-ND | 4,21000 € | Direct |
| EKXJ451ELL820ML40S | Chemi-Con | 368 | 565-3539-ND | 3,97000 € | Upgrade |





