Direct
Upgrade
Parametric Equivalent




UCY2W820MHD | |
|---|---|
DigiKey Part Number | 493-6957-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W820MHD |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W820MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450TXW82MEFC16X40 | Rubycon | 0 | 450TXW82MEFC16X40-ND | 1,82210 € | Direct |
| 450BXW82MEFR16X40 | Rubycon | 356 | 1189-3214-ND | 4,08000 € | Upgrade |
| EKXJ451ELL820ML40S | Chemi-Con | 368 | 565-3539-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,86200 € | 28,62 € |
| 50 | 2,31900 € | 115,95 € |
| 100 | 2,14770 € | 214,77 € |
| 500 | 1,85350 € | 926,75 € |
| 1.000 | 1,76100 € | 1.761,00 € |
| 2.500 | 1,66237 € | 4.155,93 € |
| 5.000 | 1,60235 € | 8.011,75 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |




