Direct
Parametric Equivalent
Parametric Equivalent

450TXW68MEFC18X25 | |
|---|---|
DigiKey Part Number | 450TXW68MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450TXW68MEFC18X25 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450TXW68MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC68MEFC18X25 | Rubycon | 157 | 1189-450BXC68MEFC18X25-ND | 2,80000 € | Direct |
| 450BXG68MEFC18X25 | Rubycon | 623 | 1189-450BXG68MEFC18X25-ND | 3,14000 € | Parametric Equivalent |
| 450BXW68MEFR18X25 | Rubycon | 219 | 1189-3211-ND | 3,61000 € | Parametric Equivalent |




