
450BXC68MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-450BXC68MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC68MEFC18X25 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC68MEFC18X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXG68MEFC18X25 | Rubycon | 623 | 1189-450BXG68MEFC18X25-ND | 2,73000 € | Parametric Equivalent |
| 450BXW68MEFR18X25 | Rubycon | 219 | 1189-3211-ND | 3,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87700 € | 18,77 € |
| 50 | 1,49140 € | 74,57 € |
| 200 | 1,26890 € | 253,78 € |
| 600 | 1,14260 € | 685,56 € |
| 1.000 | 1,09540 € | 1.095,40 € |
| 2.600 | 1,02272 € | 2.659,07 € |
| 5.000 | 0,98270 € | 4.913,50 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

