
450TXW120MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-450TXW120MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 450TXW120MEFR18X40 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW120MEFR18X35 | Rubycon | 8.889 | 1189-3224-ND | 4,73000 € | Direct |
| 450BXW120MEFR18X40 | Rubycon | 578 | 1189-3223-ND | 5,04000 € | Parametric Equivalent |
| EKXL451ELL121MM35S | Chemi-Con | 735 | EKXL451ELL121MM35S-ND | 4,02000 € | Direct |
| UCY2W121MHD | Nichicon | 127 | 493-6808-ND | 5,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,80600 € | 28,06 € |
| 50 | 2,27040 € | 113,52 € |
| 200 | 1,96140 € | 392,28 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

