



UCY2W121MHD | |
|---|---|
DigiKey Part Number | 493-6808-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W121MHD |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W121MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW120MEFR18X40 | Rubycon | 578 | 1189-3223-ND | 5,04000 € | Direct |
| EKXJ451ELL121MM40S | Chemi-Con | 533 | 565-4226-ND | 5,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,60600 € | 36,06 € |
| 50 | 2,94940 € | 147,47 € |
| 200 | 2,57025 € | 514,05 € |
| 600 | 2,35528 € | 1.413,17 € |
| 1.000 | 2,27500 € | 2.275,00 € |
| 2.600 | 2,15138 € | 5.593,59 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

