
450QXW82MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-450QXW82MEFR14.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW82MEFR14.5X35 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW82MEFR14.5X30 | Rubycon | 1.042 | 1189-4242-ND | 3,58000 € | Direct |
| EKHE451ELL820MU35S | Chemi-Con | 11.935 | 565-EKHE451ELL820MU35S-ND | 3,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,28900 € | 22,89 € |
| 50 | 1,83340 € | 91,67 € |
| 100 | 1,68980 € | 168,98 € |
| 500 | 1,44302 € | 721,51 € |
| 1.000 | 1,36541 € | 1.365,41 € |
| 2.500 | 1,28265 € | 3.206,62 € |
| 5.000 | 1,23228 € | 6.161,40 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

