
450HXW82MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-4242-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW82MEFR14.5X30 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXW82MEFR14.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,42500 € | 24,25 € |
| 50 | 1,94720 € | 97,36 € |
| 100 | 1,79650 € | 179,65 € |
| 500 | 1,53756 € | 768,78 € |
| 1.000 | 1,45613 € | 1.456,13 € |
| 2.500 | 1,36931 € | 3.423,28 € |
| 5.000 | 1,31646 € | 6.582,30 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

