Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450PX4.7MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 450PX4.7MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 450PX4.7MEFC10X12.5 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX4.7MEFC10X12.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PX4.7MEFCT810X12.5 | Rubycon | 0 | 450PX4.7MEFCT810X12.5-ND | 0,17794 € | Parametric Equivalent |
| 475CKE450MLN | CORNELL DUBILIER KNOWLES | 19.617 | 1572-1732-ND | 0,57000 € | Parametric Equivalent |
| ESH475M500AH9AA | KEMET | 0 | 399-ESH475M500AH9AA-ND | 0,14317 € | Parametric Equivalent |
| ESH475M500AH9KA | KEMET | 0 | 399-ESH475M500AH9KATR-ND | 0,16685 € | Parametric Equivalent |
| UVY2W4R7MPD | Nichicon | 303 | 493-14519-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,29500 € | 29,50 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,21631 € | 216,31 € |
| 3.000 | 0,19268 € | 578,04 € |
| 5.000 | 0,18384 € | 919,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |






