



UVY2W4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13004-1-ND - Cut Tape (CT) 493-13004-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38280 € | 38,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30908 € | 154,54 € |
| 1.000 | 0,28583 € | 285,83 € |
| 1.500 | 0,27409 € | 411,13 € |
| 2.500 | 0,26100 € | 652,50 € |
| 3.500 | 0,25331 € | 886,58 € |
| 5.000 | 0,24588 € | 1.229,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

