Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXH150MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-1988-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH150MEFCSN25X30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH150MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG150MEFCSN25X30 | Rubycon | 348 | 1189-4208-ND | 5,77000 € | Direct |
| 450VXH150MEFC25X30 | Rubycon | 0 | 450VXH150MEFC25X30-ND | 2,19730 € | Direct |
| 450VXH150MEFCSN25X30 | Rubycon | 617 | 1189-2030-ND | 5,32000 € | Direct |
| 450VXG150MEFC25X30 | Rubycon | 0 | 450VXG150MEFC25X30-ND | 2,41405 € | Upgrade |
| 450VXS150MEFC25X30 | Rubycon | 0 | 450VXS150MEFC25X30-ND | 2,43805 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,03290 € | 406,58 € |
| Unit Price without VAT: | 2,03290 € |
|---|---|
| Unit Price with VAT: | 2,41915 € |












