Similar
Direct
Direct
Direct
Direct
Direct

450MXC82MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 450MXC82MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC82MEFCSN22X30 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC82MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG82MEFCSN22X25 | Rubycon | 98 | 1189-3011-ND | 2,88000 € | Similar |
| EKMS451VSN820MP25S | Chemi-Con | 209 | 565-EKMS451VSN820MP25S-ND | 5,44000 € | Direct |
| ELXS451VSN820MP25S | Chemi-Con | 107 | 565-ELXS451VSN820MP25S-ND | 6,80000 € | Direct |
| LGN2W820MELZ25 | Nichicon | 157 | 493-8395-ND | 3,74000 € | Direct |
| LGU2W820MELZ | Nichicon | 228 | 493-2846-ND | 3,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,53855 € | 307,71 € |
| Unit Price without VAT: | 1,53855 € |
|---|---|
| Unit Price with VAT: | 1,83087 € |






