Direct
Parametric Equivalent
Parametric Equivalent

450MXC120MEFC20X50 | |
|---|---|
DigiKey Part Number | 450MXC120MEFC20X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC120MEFC20X50 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC120MEFC20X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG120MEFCSN20X35 | Rubycon | 100 | 1189-2994-ND | 4,67000 € | Direct |
| LGU2W121MELY | Nichicon | 0 | 493-2851-ND | 2,18324 € | Parametric Equivalent |
| LSM121M2W---2050S | Surge | 0 | 4403-LSM121M2W---2050S-ND | 1,78844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06635 € | 813,27 € |
| Unit Price without VAT: | 4,06635 € |
|---|---|
| Unit Price with VAT: | 4,83896 € |




