Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

450KXW68MEFC14.5X40 | |
|---|---|
DigiKey Part Number | 450KXW68MEFC14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 450KXW68MEFC14.5X40 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXW68MEFC14.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW68MEFR14.5X40 | Rubycon | 2.129 | 1189-3207-ND | 3,75000 € | Upgrade |
| 500HXW68MEFR14.5X40 | Rubycon | 439 | 1189-500HXW68MEFR14.5X40-ND | 4,12000 € | Parametric Equivalent |
| EKXJ451ELL680MU40S | Chemi-Con | 517 | 565-4856-ND | 3,83000 € | Upgrade |
| EPAG451ELL680MU40S | Chemi-Con | 32 | EPAG451ELL680MU40S-ND | 3,41000 € | Parametric Equivalent |





