68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW68MEFR14.5X40

DigiKey Part Number
1189-3207-ND
Manufacturer
Manufacturer Product Number
450BXW68MEFR14.5X40
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW68MEFR14.5X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,55200 €25,52 €
502,05360 €102,68 €
1001,89640 €189,64 €
5001,62628 €813,14 €
1.0001,54132 €1.541,32 €
2.5001,45075 €3.626,88 €
5.0001,39562 €6.978,10 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €