Direct

450CXW120MEFC14.5X50 | |
|---|---|
DigiKey Part Number | 450CXW120MEFC14.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW120MEFC14.5X50 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450CXW120MEFC14.5X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450CXW120MEFR14.5X50 | Rubycon | 364 | 1189-450CXW120MEFR14.5X50-ND | 4,17000 € | Direct |


