
450CXW120MEFR14.5X50 | |
|---|---|
DigiKey Part Number | 1189-450CXW120MEFR14.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW120MEFR14.5X50 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.185 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,85400 € | 28,54 € |
| 50 | 2,30680 € | 115,34 € |
| 100 | 2,13430 € | 213,43 € |
| 500 | 1,83802 € | 919,01 € |
| 1.000 | 1,74488 € | 1.744,88 € |
| 2.500 | 1,64557 € | 4.113,93 € |
| 5.000 | 1,58513 € | 7.925,65 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

