
450BXC22MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 1189-450BXC22MEFCGC16X20CT-ND - Cut Tape (CT) 1189-450BXC22MEFCGC16X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC22MEFCGC16X20 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC22MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC22MEFC16X20 | Rubycon | 1.603 | 1189-4008-ND | 1,67000 € | Parametric Equivalent |
| 450LLE22MEFC16X20 | Rubycon | 651 | 1189-2297-ND | 2,16000 € | Parametric Equivalent |
| B43890A5226M000 | TDK | 2.515 | 495-B43890A5226M000-ND | 1,97000 € | Parametric Equivalent |
| ULD2W220MHD6 | Nichicon | 387 | 493-17649-ND | 2,46000 € | Parametric Equivalent |
| ULD2W220MHD6TN | Nichicon | 804 | 493-13901-1-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95280 € | 47,64 € |
| 100 | 0,86830 € | 86,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77812 € | 194,53 € |
| 500 | 0,72318 € | 361,59 € |
| 750 | 0,69543 € | 521,57 € |
| 1.250 | 0,66450 € | 830,62 € |
| 1.750 | 0,64631 € | 1.131,04 € |
| 2.500 | 0,62874 € | 1.571,85 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

