Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXC22MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 450BXC22MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC22MEFCG412.5X25 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC22MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC22MEFC12.5X25 | Rubycon | 470 | 1189-2292-ND | 1,58000 € | Parametric Equivalent |
| 450LLE22MEFC12.5X25 | Rubycon | 448 | 1189-2296-ND | 1,98000 € | Parametric Equivalent |
| EKXF451ELL220MK25S | Chemi-Con | 26 | 565-EKXF451ELL220MK25S-ND | 1,76000 € | Parametric Equivalent |
| UCY2W220MHD1TO | Nichicon | 463 | 493-13338-1-ND | 1,88000 € | Parametric Equivalent |
| ULD2W220MHD | Nichicon | 507 | 493-16920-ND | 2,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59160 € | 591,60 € |
| Unit Price without VAT: | 0,59160 € |
|---|---|
| Unit Price with VAT: | 0,70400 € |






