Parametric Equivalent
Parametric Equivalent




ULD2W220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13895-1-ND - Cut Tape (CT) 493-13895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W220MHD1TO |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 432 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42200 € | 14,22 € |
| 50 | 1,11840 € | 55,92 € |
| 100 | 1,02280 € | 102,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85842 € | 429,21 € |
| 1.000 | 0,80666 € | 806,66 € |
| 1.500 | 0,78056 € | 1.170,84 € |
| 2.500 | 0,75147 € | 1.878,67 € |
| 3.500 | 0,73437 € | 2.570,30 € |
| 5.000 | 0,71786 € | 3.589,30 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |



