Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXA15MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 450BXA15MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXA15MEFCG412.5X25 |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXA15MEFCG412.5X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC15MEFC12.5X25 | Rubycon | 0 | 450BXC15MEFC12.5X25-ND | 0,57967 € | Parametric Equivalent |
| 450BXC15MEFCG412.5X25 | Rubycon | 0 | 450BXC15MEFCG412.5X25-ND | 0,58691 € | Parametric Equivalent |
| 450BXC15MEFCU312.5X25 | Rubycon | 0 | 450BXC15MEFCU312.5X25-ND | 0,42182 € | Parametric Equivalent |
| 450LLE15MEFC12.5X25 | Rubycon | 429 | 1189-2295-ND | 1,67000 € | Parametric Equivalent |
| 500BXC15MEFC12.5X25 | Rubycon | 0 | 500BXC15MEFC12.5X25-ND | 0,55442 € | Parametric Equivalent |






