Upgrade
Upgrade

420TXW47MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 420TXW47MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 420TXW47MEFC12.5X35 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420TXW47MEFC12.5X35 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW47MEFR12.5X35 | Rubycon | 471 | 1189-3194-ND | 2,94000 € | Upgrade |
| EKXJ421ELL470MK35S | Chemi-Con | 179 | 565-EKXJ421ELL470MK35S-ND | 2,46000 € | Upgrade |



