420TXW100MEFC16X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 5,11000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.423
Unit Price: 4,45000 €
Datasheet

Direct


Chemi-Con
In Stock: 915
Unit Price: 3,50000 €
Datasheet

Direct


Nichicon
In Stock: 156
Unit Price: 3,98000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 410
Unit Price: 3,37000 €
Datasheet
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420TXW100MEFC16X40

DigiKey Part Number
420TXW100MEFC16X40-ND
Manufacturer
Manufacturer Product Number
420TXW100MEFC16X40
Description
CAP ALUM 100UF 20% 420V RADIAL
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420TXW100MEFC16X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.09 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420BXW100MEFR16X35Rubycon01189-4197-ND5,11000 €Direct
450BXW100MEFR16X40Rubycon1.4231189-3219-ND4,45000 €Upgrade
EKXL421ELL101ML35SChemi-Con915565-EKXL421ELL101ML35S-ND3,50000 €Direct
UCYW6101MHDNichicon156493-6984-ND3,98000 €Direct
EKXJ421ELL101ML40SChemi-Con410565-EKXJ421ELL101ML40S-ND3,37000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes