100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL101ML40S

DigiKey Part Number
565-EKXJ421ELL101ML40S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL101ML40S
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL101ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.85625 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,28100 €22,81 €
501,83060 €91,53 €
2501,53672 €384,18 €
5001,44424 €722,12 €
1.0001,36742 €1.367,42 €
2.5001,28552 €3.213,80 €
5.0001,23565 €6.178,25 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €