Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420QXW68MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 420QXW68MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 420QXW68MEFC12.5X35 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420QXW68MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW68MEFR12.5X35 | Rubycon | 91 | 1189-450HXW68MEFR12.5X35-ND | 3,14000 € | Parametric Equivalent |
| EKHE421ELL680MK35S | Chemi-Con | 1.000 | 565-EKHE421ELL680MK35S-ND | 2,59000 € | Parametric Equivalent |
| EKHF451ELL680MK35S | Chemi-Con | 484 | 565-EKHF451ELL680MK35S-ND | 3,48000 € | Parametric Equivalent |




