
EKHE421ELL680MK35S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL680MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL680MK35S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL680MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.008 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35840 € | 67,92 € |
| 100 | 1,24660 € | 124,66 € |
| 500 | 1,05462 € | 527,31 € |
| 1.000 | 0,99423 € | 994,23 € |
| 2.500 | 0,92982 € | 2.324,55 € |
| 5.000 | 0,89061 € | 4.453,05 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

