Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK820MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-3467-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK820MEFCSN30X60 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK820MEFCSN30X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.906 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK820MEFCFA30X60 | Rubycon | 116 | 450MXK820MEFCFA30X60-ND | 20,92000 € | Parametric Equivalent |
| 450MXK820MEFCSN30X60 | Rubycon | 3.084 | 1189-4034-ND | 19,01000 € | Parametric Equivalent |
| 450MXT820MEFCSN30X55 | Rubycon | 0 | 1189-450MXT820MEFCSN30X55-ND | 19,47000 € | Parametric Equivalent |
| 450VXT820MEFCSN30X55 | Rubycon | 36 | 1189-450VXT820MEFCSN30X55-ND | 21,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 10,86000 € | 108,60 € |
| 50 | 9,25060 € | 462,53 € |
| 100 | 8,74480 € | 874,48 € |
| 500 | 7,87680 € | 3.938,40 € |
| 1.000 | 7,60425 € | 7.604,25 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |





