820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK820MEFCFA30X60

DigiKey Part Number
450MXK820MEFCFA30X60-ND
Manufacturer
Manufacturer Product Number
450MXK820MEFCFA30X60
Description
CAP ALUM 820UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK820MEFCFA30X60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.77 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.878 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,92000 €20,92 €
1015,70800 €157,08 €
5013,56020 €678,01 €
10012,88520 €1.288,52 €
50011,72748 €5.863,74 €
Manufacturers Standard Package
Unit Price without VAT:20,92000 €
Unit Price with VAT:24,89480 €