420MXC220MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 10
Unit Price: 10,50000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,11520 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,93830 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,43280 €
Datasheet

Upgrade


Rubycon
In Stock: 48
Unit Price: 7,27000 €
Datasheet

Similar


Rubycon
In Stock: 52
Unit Price: 7,64000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,61085 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,74040 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,09290 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,78862 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 5,91185 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,10911 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,40778 €
Datasheet

Upgrade


TDK
In Stock: 211
Unit Price: 11,36000 €
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC220MEFC35X30

DigiKey Part Number
1189-420MXC220MEFC35X30-ND
Manufacturer
Manufacturer Product Number
420MXC220MEFC35X30
Description
CAP ALUM 220UF 20% 420V SNAP TH
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC220MEFC35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.498 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,91240 €491,24 €
Manufacturers Standard Package
Unit Price without VAT:4,91240 €
Unit Price with VAT:5,84576 €