
420LXW220MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-420LXW220MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW220MEFR18X50 |
Description | CAP ALUM 220UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW220MEFR18X45 | Rubycon | 73 | 1189-420LXW220MEFR18X45-ND | 7,34000 € | Parametric Equivalent |
| 450LEW220MEFR18X50 | Rubycon | 172 | 1189-450LEW220MEFR18X50-ND | 8,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,33900 € | 53,39 € |
| 50 | 4,42720 € | 221,36 € |
| 200 | 3,90170 € | 780,34 € |
| 600 | 3,60378 € | 2.162,27 € |
| 1.000 | 3,49253 € | 3.492,53 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

