
450LEW220MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-450LEW220MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 450LEW220MEFR18X50 |
Description | CAP ALUM 220UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 6,14400 € | 61,44 € |
| 50 | 5,12060 € | 256,03 € |
| 200 | 4,53075 € | 906,15 € |
| 600 | 4,19652 € | 2.517,91 € |
| 1.000 | 4,07166 € | 4.071,66 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

