Upgrade
Similar
Upgrade

420KXW82MEFC18X25 | |
|---|---|
DigiKey Part Number | 420KXW82MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 420KXW82MEFC18X25 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420KXW82MEFC18X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 420 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW82MEFR18X25 | Rubycon | 139 | 1189-4198-ND | 3,27000 € | Upgrade |
| 450QXW68MEFR12.5X40 | Rubycon | 319 | 1189-450QXW68MEFR12.5X40-ND | 2,99000 € | Similar |
| EKXL421ELL820MM25S | Chemi-Con | 1.000 | 565-EKXL421ELL820MM25S-ND | 3,10000 € | Upgrade |




