
450QXW68MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-450QXW68MEFR12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW68MEFR12.5X40 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451ELL680MK40S | Chemi-Con | 178 | 565-EKHE451ELL680MK40S-ND | 3,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,00900 € | 20,09 € |
| 50 | 1,60080 € | 80,04 € |
| 100 | 1,47200 € | 147,20 € |
| 500 | 1,25062 € | 625,31 € |
| 1.000 | 1,18099 € | 1.180,99 € |
| 2.500 | 1,10673 € | 2.766,82 € |
| 5.000 | 1,06152 € | 5.307,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

