420KXW150MEFC18X40 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,87000 €
Datasheet

Similar


Rubycon
In Stock: 255
Unit Price: 4,92000 €
Datasheet

Direct


Nichicon
In Stock: 4.104
Unit Price: 5,15000 €
Datasheet

Direct


Nichicon
In Stock: 102
Unit Price: 6,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.626
Unit Price: 5,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 6,63000 €
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420KXW150MEFC18X40

DigiKey Part Number
420KXW150MEFC18X40-ND
Manufacturer
Manufacturer Product Number
420KXW150MEFC18X40
Description
CAP ALUM 150UF 20% 420V RADIAL
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420KXW150MEFC18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Ripple Current @ High Frequency
1.065 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes