150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPHW6151MHD

DigiKey Part Number
493-17670-ND
Manufacturer
Manufacturer Product Number
UPHW6151MHD
Description
CAP ALUM 150UF 20% 420V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPHW6151MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,23200 €42,32 €
503,48140 €174,07 €
1003,24510 €324,51 €
5002,83918 €1.419,59 €
1.0002,71166 €2.711,66 €
2.5002,57568 €6.439,20 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €