Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420HXW82MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-420HXW82MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW82MEFR14.5X30 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW82MEFR14.5X30 | Rubycon | 1.042 | 1189-4242-ND | 3,58000 € | Parametric Equivalent |
| EKHF421ELL820MUN3S | Chemi-Con | 993 | 565-EKHF421ELL820MUN3S-ND | 3,67000 € | Parametric Equivalent |
| EKHF451ELL820MUN3S | Chemi-Con | 290 | 565-EKHF451ELL820MUN3S-ND | 3,52000 € | Parametric Equivalent |
| EKWB421ELL820MUN3S | Chemi-Con | 0 | 565-EKWB421ELL820MUN3S-ND | 1,66046 € | Parametric Equivalent |
| EKWB451ELL820MUN3S | Chemi-Con | 0 | 565-EKWB451ELL820MUN3S-ND | 3,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28626 € | 643,13 € |
| Unit Price without VAT: | 1,28626 € |
|---|---|
| Unit Price with VAT: | 1,53065 € |



