Parametric Equivalent
Parametric Equivalent

420HXW180MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-420HXW180MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW180MEFR16X50 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450AEW180MEFR16X45 | Rubycon | 0 | 1189-450AEW180MEFR16X45-ND | 5,89000 € | Parametric Equivalent |
| 450HXW180MEFR16X50 | Rubycon | 0 | 1189-450HXW180MEFR16X50-ND | 6,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64465 € | 528,93 € |
| Unit Price without VAT: | 2,64465 € |
|---|---|
| Unit Price with VAT: | 3,14713 € |



