
450AEW180MEFR16X45 | |
|---|---|
DigiKey Part Number | 1189-450AEW180MEFR16X45-ND |
Manufacturer | |
Manufacturer Product Number | 450AEW180MEFR16X45 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,10600 € | 41,06 € |
| 50 | 3,36820 € | 168,41 € |
| 200 | 2,94270 € | 588,54 € |
| 600 | 2,70147 € | 1.620,88 € |
| 1.000 | 2,61132 € | 2.611,32 € |
| 2.600 | 2,47262 € | 6.428,81 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

