
420HXH560MEPASN35X40 | |
|---|---|
DigiKey Part Number | 1189-420HXH560MEPASN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH560MEPASN35X40 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.29 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK560MEPASN35X40 | Rubycon | 95 | 1189-420HXK560MEPASN35X40-ND | 14,53000 € | Parametric Equivalent |
| 450HXK560MEPASN35X40 | Rubycon | 91 | 1189-450HXK560MEPASN35X40-ND | 15,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 10 | 10,68600 € | 106,86 € |
| 50 | 9,10020 € | 455,01 € |
| 100 | 8,60140 € | 860,14 € |
| 500 | 7,74586 € | 3.872,93 € |
| 1.000 | 7,47719 € | 7.477,19 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |

