
450HXK560MEPASN35X40 | |
|---|---|
DigiKey Part Number | 1189-450HXK560MEPASN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK560MEPASN35X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.29 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 11,64800 € | 116,48 € |
| 50 | 9,94840 € | 497,42 € |
| 100 | 9,41380 € | 941,38 € |
| 500 | 8,49674 € | 4.248,37 € |
| 1.000 | 8,20877 € | 8.208,77 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

