420BXW39MEFC10X40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,16194 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,70666 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.049
Unit Price: 2,03000 €
Datasheet
39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420BXW39MEFC10X40

DigiKey Part Number
420BXW39MEFC10X40-ND
Manufacturer
Manufacturer Product Number
420BXW39MEFC10X40
Description
CAP ALUM 39UF 20% 420V RADIAL TH
Customer Reference
Detailed Description
39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420BXW39MEFC10X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
975 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420BXW39MEFR10X40Rubycon0420BXW39MEFR10X40-ND1,16194 €Parametric Equivalent
EKXL421ELL390MJ40SChemi-Con0565-5045-ND0,70666 €Parametric Equivalent
EKXL451ELL390MJ40SChemi-Con1.049565-5050-ND2,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes