Parametric Equivalent
Parametric Equivalent

420BXW39MEFR10X40 | |
|---|---|
DigiKey Part Number | 420BXW39MEFR10X40-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW39MEFR10X40 |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW39MEFR10X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL421ELL390MJ40S | Chemi-Con | 0 | 565-5045-ND | 0,69844 € | Parametric Equivalent |
| EKXL451ELL390MJ40S | Chemi-Con | 1.044 | 565-5050-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17124 € | 585,62 € |
| Unit Price without VAT: | 1,17124 € |
|---|---|
| Unit Price with VAT: | 1,39378 € |



