Upgrade
Direct
Upgrade

420BXW15MEFC10X20 | |
|---|---|
DigiKey Part Number | 420BXW15MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW15MEFC10X20 |
Description | CAP ALUM 15UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW15MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 475 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW15MEFR10X20 | Rubycon | 2.921 | 1189-3177-ND | 1,73000 € | Upgrade |
| EKXL421ELL150MJ20S | Chemi-Con | 3.231 | 565-EKXL421ELL150MJ20S-ND | 1,33000 € | Direct |
| EKXL451ELL150MJ20S | Chemi-Con | 2.000 | 565-5047-ND | 1,30000 € | Upgrade |



