400WA47MEFCCA18X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 481
Unit Price: 2,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 102.733
Unit Price: 2,99000 €
Datasheet

Direct


Panasonic Industry
In Stock: 37.406
Unit Price: 2,50000 €
Datasheet

Direct


Nichicon
In Stock: 358
Unit Price: 2,07000 €
Datasheet

Direct


Nichicon
In Stock: 369
Unit Price: 2,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: 2,65000 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400WA47MEFCCA18X20

DigiKey Part Number
1189-400WA47MEFCCA18X20-ND
Manufacturer
Manufacturer Product Number
400WA47MEFCCA18X20
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400WA47MEFCCA18X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC47MEFC18X20Rubycon01189-400BXC47MEFC18X20-ND2,44000 €Upgrade
400WXA47MEFC18X20Rubycon4811189-400WXA47MEFC18X20-ND2,19000 €Upgrade
450BXW47MEFR18X20Rubycon102.7331189-3197-ND2,99000 €Upgrade
EEU-EE2G470SPanasonic Industry37.406P13667-ND2,50000 €Direct
UCS2G470MHD6Nichicon358493-5878-ND2,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes