



UCYW6470MHD3 | |
|---|---|
DigiKey Part Number | 493-6865-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD3 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75400 € | 17,54 € |
| 50 | 1,39280 € | 69,64 € |
| 400 | 1,10538 € | 442,15 € |
| 800 | 1,03996 € | 831,97 € |
| 1.200 | 1,00696 € | 1.208,35 € |
| 2.800 | 0,94857 € | 2.656,00 € |
| 5.200 | 0,91357 € | 4.750,56 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

