400WA10MEFC12.5X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,27323 €
Datasheet

Upgrade


Rubycon
In Stock: 650
Unit Price: 1,29000 €
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400WA10MEFC12.5X16

DigiKey Part Number
400WA10MEFC12.5X16-ND
Manufacturer
Manufacturer Product Number
400WA10MEFC12.5X16
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400WA10MEFC12.5X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400WXA10MEFC12.5X16Rubycon0400WXA10MEFC12.5X16-ND0,27323 €Upgrade
450BXC10MEFC12.5X16Rubycon6501189-450BXC10MEFC12.5X16-ND1,29000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes