
450BXC10MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-450BXC10MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC10MEFC12.5X16 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC10MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,64020 € | 32,01 € |
| 100 | 0,57940 € | 57,94 € |
| 500 | 0,47478 € | 237,39 € |
| 1.000 | 0,44186 € | 441,86 € |
| 3.000 | 0,40070 € | 1.202,10 € |
| 5.000 | 0,38531 € | 1.926,55 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

