Direct
Parametric Equivalent
Direct

400VXR220MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 400VXR220MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 400VXR220MEFCSN25X45 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXR220MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG220MEFC25X40 | Rubycon | 0 | 400NXG220MEFC25X40-ND | 6,33220 € | Direct |
| 450NXG220MEFC25X45 | Rubycon | 0 | 450NXG220MEFC25X45-ND | 3,24220 € | Parametric Equivalent |
| ELXM401VSN221MQ40S | Chemi-Con | 0 | 565-ELXM401VSN221MQ40S-ND | 5,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,84825 € | 569,65 € |
| Unit Price without VAT: | 2,84825 € |
|---|---|
| Unit Price with VAT: | 3,38942 € |



