Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400USG390MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 400USG390MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 400USG390MEFCSN30X35 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG390MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.982 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH390MEFC30X35 | Rubycon | 0 | 400VXH390MEFC30X35-ND | 4,16170 € | Upgrade |
| 400VXH390MEFCSN30X35 | Rubycon | 0 | 1189-400VXH390MEFCSN30X35-ND | 9,56000 € | Upgrade |
| 420MXK390MEFC30X35 | Rubycon | 0 | 420MXK390MEFC30X35-ND | 4,75950 € | Upgrade |
| 450MXK390MEFC30X35 | Rubycon | 0 | 450MXK390MEFC30X35-ND | 5,22120 € | Upgrade |
| EKMS401VSN391MR35S | Chemi-Con | 96 | 565-EKMS401VSN391MR35S-ND | 15,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,80160 € | 380,16 € |
| Unit Price without VAT: | 3,80160 € |
|---|---|
| Unit Price with VAT: | 4,52390 € |






